
SR0603FR-7T100RP | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T100RPTR-ND - Tape & Reel (TR) 13-SR0603FR-7T100RPCT-ND - Cut Tape (CT) 13-SR0603FR-7T100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T100RP |
Description | TOTAL LEAD-FREE CHIP RESISTOR SU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP0603F100R | TE Connectivity Passive Product | 36.632 | A130404CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,41670 € | 41,67 € |
| 250 | 0,38168 € | 95,42 € |
| 500 | 0,36140 € | 180,70 € |
| 1.000 | 0,34525 € | 345,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30127 € | 1.506,35 € |
| 10.000 | 0,29412 € | 2.941,20 € |
| 15.000 | 0,29064 € | 4.359,60 € |
| 25.000 | 0,28686 € | 7.171,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

