
SQP500JB-0R22 | |
|---|---|
DigiKey Part Number | 13-SQP500JB-0R22-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-0R22 |
Description | RES 0.22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-0R22 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30200 € | 7,55 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,24030 € | 24,03 € |
| 250 | 0,20932 € | 52,33 € |
| 900 | 0,17576 € | 158,18 € |
| 1.800 | 0,16139 € | 290,50 € |
| 5.400 | 0,14291 € | 771,71 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

