
ZOR-25-B-52-0R | |
|---|---|
DigiKey Part Number | 0.0QBK-ND |
Manufacturer | |
Manufacturer Product Number | ZOR-25-B-52-0R |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ZOR-25-B-52-0R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01768 € | 4,42 € |
| 500 | 0,01568 € | 7,84 € |
| 1.000 | 0,01399 € | 13,99 € |
| 5.000 | 0,01096 € | 54,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

