9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ5.0CA/TR13

DigiKey Part Number
13-SMDJ5.0CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ5.0CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ5.0CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ5.0CA/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
326.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,34200 €3,42 €
250,30600 €7,65 €
1000,26620 €26,62 €
2500,24728 €61,82 €
5000,23588 €117,94 €
1.0000,22648 €226,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23219 €696,57 €
6.0000,21409 €1.284,54 €
9.0000,20487 €1.843,83 €
15.0000,19451 €2.917,65 €
21.0000,18838 €3.955,98 €
30.0000,18242 €5.472,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €