Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

820KD14-FP10TR | |
|---|---|
DigiKey Part Number | 13-820KD14-FP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 820KD14-FP10TR |
Description | VARISTOR 82V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 90 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 22J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 820KD14 | YAGEO | 75 | 13-820KD14-ND | 0,27000 € | Parametric Equivalent |
| 820KD14-F | YAGEO | 0 | 13-820KD14-F-ND | 0,11391 € | Parametric Equivalent |
| 820KD14-FP10 | YAGEO | 0 | 13-820KD14-FP10-ND | 0,11391 € | Parametric Equivalent |
| 820KD14-FP10TB | YAGEO | 0 | 13-820KD14-FP10TB-ND | 0,13670 € | Parametric Equivalent |
| 820KD14-FTB | YAGEO | 0 | 13-820KD14-FTB-ND | 0,13670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13670 € | 683,50 € |
| Unit Price without VAT: | 0,13670 € |
|---|---|
| Unit Price with VAT: | 0,16541 € |


