


SMCJ60CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ60CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ60CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ60CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60CA/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60CA/TR13 | YAGEO | 2.540 | 13-SMCJ60CA/TR13CT-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,23300 € | 23,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17650 € | 88,25 € |
| 1.000 | 0,15823 € | 158,23 € |
| 1.500 | 0,14891 € | 223,36 € |
| 2.500 | 0,13844 € | 346,10 € |
| 3.500 | 0,13223 € | 462,80 € |
| 5.000 | 0,12619 € | 630,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

