Direct



SMCJ350A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ350A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ350A/TR7 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 567V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ350A/TR13 | YAGEO | 497 | 13-SMCJ350A/TR13CT-ND | 0,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12215 € | 610,75 € |
| Unit Price without VAT: | 0,12215 € |
|---|---|
| Unit Price with VAT: | 0,14780 € |


