14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5CA/TR13

DigiKey Part Number
13-SMBJ8.5CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ8.5CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ8.5CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.5CA/TR13
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
14.4V
Mfr
Current - Peak Pulse (10/1000µs)
41.7A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08500 €0,85 €
250,07480 €1,87 €
1000,06310 €6,31 €
2500,05764 €14,41 €
5000,05434 €27,17 €
1.0000,05161 €51,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06594 €197,82 €
6.0000,05947 €356,82 €
9.0000,05617 €505,53 €
15.0000,05246 €786,90 €
21.0000,05026 €1.055,46 €
30.0000,04812 €1.443,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €