SMBJ250A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06870 €
Datasheet
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ250A-AT/TR7

DigiKey Part Number
13-SMBJ250A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ250A-AT/TR7
Description
TVS DIODE 250VWM 405VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
250V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
279V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
405V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ250A-AT/TR13YAGEO013-SMBJ250A-AT/TR13TR-ND0,06870 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07773 €388,65 €
Unit Price without VAT:0,07773 €
Unit Price with VAT:0,09405 €