Parametric Equivalent

SMD2016B050TF | |
|---|---|
DigiKey Part Number | 13-SMD2016B050TFTR-ND - Tape & Reel (TR) 13-SMD2016B050TFCT-ND - Cut Tape (CT) 13-SMD2016B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B050TF |
Description | PTC RESET FUSE 60V 550MA 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2016 (5041 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Hold (Ih) (Max) 550 mA | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 1.1 A | Approval Agency cUL, TUV, UL |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016L050MR | Littelfuse Inc. | 39.032 | F4070CT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,14180 € | 14,18 € |
| 250 | 0,12756 € | 31,89 € |
| 500 | 0,11768 € | 58,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10854 € | 108,54 € |
| 2.000 | 0,10009 € | 200,18 € |
| 3.000 | 0,09543 € | 286,29 € |
| 5.000 | 0,08985 € | 449,25 € |
| 7.000 | 0,08634 € | 604,38 € |
| 10.000 | 0,08276 € | 827,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


