
SJD12C22L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C22L01TR-ND - Tape & Reel (TR) 13-SJD12C22L01CT-ND - Cut Tape (CT) 13-SJD12C22L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C22L01 |
Description | TVS DIODE 22VWM 35.5VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.7A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 5.7A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,08946 € | 44,73 € |
| 1.000 | 0,07933 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06643 € | 199,29 € |
| 6.000 | 0,05992 € | 359,52 € |
| 9.000 | 0,05659 € | 509,31 € |
| 15.000 | 0,05286 € | 792,90 € |
| 21.000 | 0,05065 € | 1.063,65 € |
| 30.000 | 0,04850 € | 1.455,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

