Direct

5KP30A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP30A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30A-AT/B |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 105.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP30A-AT/TR13 | YAGEO | 800 | 13-5KP30A-AT/TR13CT-ND | 2,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,94307 € | 282,92 € |
| 600 | 0,87468 € | 524,81 € |
| 900 | 0,83967 € | 755,70 € |
| 1.500 | 0,82298 € | 1.234,47 € |
| Unit Price without VAT: | 0,94307 € |
|---|---|
| Unit Price with VAT: | 1,14111 € |


