
SMAJ400A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ400A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ400A/TR7CT-ND - Cut Tape (CT) 13-SMAJ400A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400A/TR7 |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 648V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12022 € | 60,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10711 € | 107,11 € |
| 2.000 | 0,09606 € | 192,12 € |
| 3.000 | 0,09041 € | 271,23 € |
| 5.000 | 0,08407 € | 420,35 € |
| 7.000 | 0,08031 € | 562,17 € |
| 10.000 | 0,07665 € | 766,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


