Direct

SMAJ300CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ300CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ300CA-AT/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 486V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ300CA-AT/TR13 | YAGEO | 0 | 13-SMAJ300CA-AT/TR13TR-ND | 0,08947 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08947 € | 894,70 € |
| Unit Price without VAT: | 0,08947 € |
|---|---|
| Unit Price with VAT: | 0,10826 € |


