
SMAJ51A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ51A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ51A/TR7CT-ND - Cut Tape (CT) 13-SMAJ51A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A/TR7 |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ51A/TR13 | YAGEO | 4.562 | 13-SMAJ51A/TR13CT-ND | 0,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,08886 € | 44,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07139 € | 71,39 € |
| 2.000 | 0,06358 € | 127,16 € |
| 3.000 | 0,05960 € | 178,80 € |
| 5.000 | 0,05512 € | 275,60 € |
| 7.000 | 0,05246 € | 367,22 € |
| 10.000 | 0,04988 € | 498,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

