193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120A/TR7

DigiKey Part Number
13-SMAJ120A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ120A/TR7CT-ND - Cut Tape (CT)
13-SMAJ120A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ120A/TR7
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
193V
Mfr
Current - Peak Pulse (10/1000µs)
2.1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
133V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ120A/TR13YAGEO19.59813-SMAJ120A/TR13CT-ND0,31000 €Direct
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11910 €11,91 €
5000,08816 €44,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07816 €78,16 €
2.0000,06973 €139,46 €
3.0000,06542 €196,26 €
5.0000,06058 €302,90 €
7.0000,05771 €403,97 €
10.0000,05492 €549,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €