


SMA6L58A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L58A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L58A/TR7CT-ND - Cut Tape (CT) 13-SMA6L58A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L58A/TR7 |
Description | TVS DIODE 58VWM 93.6VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 6.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,09394 € | 46,97 € |
| 1.000 | 0,08337 € | 83,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06472 € | 194,16 € |
| 6.000 | 0,05843 € | 350,58 € |
| 9.000 | 0,05522 € | 496,98 € |
| 15.000 | 0,05161 € | 774,15 € |
| 21.000 | 0,04948 € | 1.039,08 € |
| 30.000 | 0,04740 € | 1.422,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

