
SJD12A07L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A07L01TR-ND - Tape & Reel (TR) 13-SJD12A07L01CT-ND - Cut Tape (CT) 13-SJD12A07L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A07L01 |
Description | TVS DIODE 7VWM 12VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 16.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,07650 € | 38,25 € |
| 1.000 | 0,07054 € | 70,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06112 € | 183,36 € |
| 6.000 | 0,05513 € | 330,78 € |
| 9.000 | 0,05207 € | 468,63 € |
| 15.000 | 0,04863 € | 729,45 € |
| 21.000 | 0,04659 € | 978,39 € |
| 30.000 | 0,04461 € | 1.338,30 € |
| 75.000 | 0,04026 € | 3.019,50 € |
| 150.000 | 0,03766 € | 5.649,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

