Direct
Upgrade



SC1812KKX7RWBB102 | |
|---|---|
DigiKey Part Number | SC1812KKX7RWBB102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1812KKX7RWBB102 |
Description | CAP CER 1000PF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SC1812KKX7RWBB102 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.189" L x 0.126" W (4.80mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812JA250102KXTPY2 | Knowles Syfer | 0 | 1812JA250102KXTPY2-ND | 1,71568 € | Direct |
| 1812JA250102JXTPY2 | Knowles Syfer | 0 | 1812JA250102JXTPY2-ND | 2,01856 € | Upgrade |


