910 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07910KL

DigiKey Part Number
13-RT0603BRD07910KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07910KLCT-ND - Cut Tape (CT)
13-RT0603BRD07910KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07910KL
Description
RES 910K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05400 €0,54 €
250,04960 €1,24 €
500,04680 €2,34 €
1000,04410 €4,41 €
2500,04096 €10,24 €
5000,03874 €19,37 €
1.0000,03671 €36,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03113 €155,65 €
10.0000,02976 €297,60 €
15.0000,02903 €435,45 €
25.0000,02818 €704,50 €
35.0000,02766 €968,10 €
50.0000,02715 €1.357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €