P6KE250CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07780 €
Datasheet
344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE250CA-AT/B

DigiKey Part Number
13-P6KE250CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE250CA-AT/B
Description
TVS DIODE 214VWM 344VC DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
214V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
237V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE250CA-AT/TR13YAGEO013-P6KE250CA-AT/TR13TR-ND0,07780 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,07780 €1.556,00 €
Unit Price without VAT:0,07780 €
Unit Price with VAT:0,09414 €