SA8.0CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05601 €
Datasheet
13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA8.0CA/B

DigiKey Part Number
13-SA8.0CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA8.0CA/B
Description
TVS DIODE 8VWM 13.6VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.6V
Mfr
Current - Peak Pulse (10/1000µs)
37.5A
Series
Power - Peak Pulse
500W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA8.0CA/TR13YAGEO013-SA8.0CA/TR13TR-ND0,05601 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,05601 €1.120,20 €
Unit Price without VAT:0,05601 €
Unit Price with VAT:0,06777 €