
LAQ02C05L01 | |
|---|---|
DigiKey Part Number | 13-LAQ02C05L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAQ02C05L01 |
Description | TVS DIODE 5VWM 10VC 0201 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Category | Voltage - Clamping (Max) @ Ipp 10V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 8pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |

