24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15CA/B

DigiKey Part Number
13-SA15CA/BCT-ND - Cut Tape (CT)
13-SA15CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA15CA/B
Description
TVS DIODE 15VWM 24.4VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
20.9A
Series
Power - Peak Pulse
500W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
250,07880 €1,97 €
1000,06690 €6,69 €
2500,06108 €15,27 €
5000,05760 €28,80 €
1.0000,05473 €54,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07376 €147,52 €
4.0000,06631 €265,24 €
6.0000,06250 €375,00 €
10.0000,05823 €582,30 €
14.0000,05569 €779,66 €
20.0000,05323 €1.064,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €