
RV0603JR-07100KL | |
|---|---|
DigiKey Part Number | 13-RV0603JR-07100KLTR-ND - Tape & Reel (TR) 13-RV0603JR-07100KLCT-ND - Cut Tape (CT) 13-RV0603JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603JR-07100KL |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-07100KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04028 € | 10,07 € |
| 500 | 0,03572 € | 17,86 € |
| 1.000 | 0,03210 € | 32,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02483 € | 124,15 € |
| 10.000 | 0,02325 € | 232,50 € |
| 15.000 | 0,02247 € | 337,05 € |
| 25.000 | 0,02164 € | 541,00 € |
| 35.000 | 0,02116 € | 740,60 € |
| 50.000 | 0,02070 € | 1.035,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

