


AC0603KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB224TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB224CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04950 € | 4,95 € |
| 500 | 0,03736 € | 18,68 € |
| 1.000 | 0,03361 € | 33,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02666 € | 106,64 € |
| 8.000 | 0,02468 € | 197,44 € |
| 12.000 | 0,02368 € | 284,16 € |
| 20.000 | 0,02258 € | 451,60 € |
| 28.000 | 0,02194 € | 614,32 € |
| 40.000 | 0,02132 € | 852,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

