Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRD07787KL | |
|---|---|
DigiKey Part Number | RT1206DRD07787KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07787KL |
Description | RES SMD 787K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07787KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07787KL | YAGEO | 0 | AT1206BRD07787KL-ND | 0,13569 € | Upgrade |
| AT1206CRD07787KL | YAGEO | 0 | AT1206CRD07787KL-ND | 0,13621 € | Upgrade |
| RT1206BRD07787KL | YAGEO | 0 | RT1206BRD07787KL-ND | 0,09447 € | Upgrade |
| RT1206CRD07787KL | YAGEO | 0 | RT1206CRD07787KL-ND | 0,06773 € | Upgrade |
| RG3216P-7873-D-T5 | Susumu | 0 | RG3216P-7873-D-T5-ND | 0,05624 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03214 € | 160,70 € |
| Unit Price without VAT: | 0,03214 € |
|---|---|
| Unit Price with VAT: | 0,03889 € |








