12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM070R012L

DigiKey Part Number
13-PE2512FKM070R012LTR-ND - Tape & Reel (TR)
13-PE2512FKM070R012LCT-ND - Cut Tape (CT)
13-PE2512FKM070R012LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKM070R012L
Description
RES 0.012 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM070R012L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,34600 €3,46 €
250,29400 €7,35 €
500,26160 €13,08 €
1000,23400 €23,40 €
2500,20372 €50,93 €
5000,18478 €92,39 €
1.0000,16869 €168,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14339 €573,56 €
8.0000,13352 €1.068,16 €
12.0000,12845 €1.541,40 €
20.0000,12271 €2.454,20 €
28.0000,11930 €3.340,40 €
40.0000,11596 €4.638,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €