RT0805WRB07270KL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 865
Unit Price: 0,56000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,28626 €
Datasheet
270 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB07270KL

DigiKey Part Number
RT0805WRB07270KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB07270KL
Description
RES SMD 270K OHM 0.05% 1/8W 0805
Customer Reference
Detailed Description
270 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB07270KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-274-W-T1Susumu865408-RG2012N-274-W-T1CT-ND0,56000 €Direct
RG2012N-274-W-T5Susumu0RG2012N-274-W-T5-ND0,28626 €Direct
Obsolete
This product is no longer manufactured. View Substitutes