
RT0805DRE07180KL | |
|---|---|
DigiKey Part Number | 311-2798-2-ND - Tape & Reel (TR) 311-2798-1-ND - Cut Tape (CT) 311-2798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07180KL |
Description | RES SMD 180K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07180KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01608 € | 4,02 € |
| 500 | 0,01518 € | 7,59 € |
| 1.000 | 0,01436 € | 14,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01210 € | 60,50 € |
| 10.000 | 0,01153 € | 115,30 € |
| 15.000 | 0,01122 € | 168,30 € |
| 25.000 | 0,01087 € | 271,75 € |
| 35.000 | 0,01065 € | 372,75 € |
| 50.000 | 0,01043 € | 521,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

