
RT0805BRD0756R2L | |
|---|---|
DigiKey Part Number | YAG4918TR-ND - Tape & Reel (TR) YAG4918CT-ND - Cut Tape (CT) YAG4918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0756R2L |
Description | RES SMD 56.2 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0756R2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,05004 € | 25,02 € |
| 1.000 | 0,04745 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04032 € | 201,60 € |
| 10.000 | 0,03858 € | 385,80 € |
| 15.000 | 0,03765 € | 564,75 € |
| 25.000 | 0,03658 € | 914,50 € |
| 35.000 | 0,03592 € | 1.257,20 € |
| 50.000 | 0,03527 € | 1.763,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

