Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRD07309KL | |
|---|---|
DigiKey Part Number | YAG1862TR-ND - Tape & Reel (TR) YAG1862CT-ND - Cut Tape (CT) YAG1862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07309KL |
Description | RES SMD 309K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07309KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-3093-B-T5 | Susumu | 0 | RG2012P-3093-B-T5-ND | 0,05611 € | Direct |
| RNCF0805BKE309K | Stackpole Electronics Inc | 0 | RNCF0805BKE309K-ND | 0,07615 € | Direct |
| RNCF0805BTE309K | Stackpole Electronics Inc | 0 | RNCF0805BTE309K-ND | 0,05624 € | Direct |
| TNPW0805309KBEEA | Vishay Dale | 0 | TNPW0805309KBEEA-ND | 0,17176 € | Direct |
| TNPW0805309KBEEN | Vishay Dale | 0 | TNPW0805309KBEEN-ND | 0,26893 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03901 € | 195,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |





