
RT0805FRE073RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE073RLTR-ND - Tape & Reel (TR) 13-RT0805FRE073RLCT-ND - Cut Tape (CT) 13-RT0805FRE073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE073RL |
Description | RES SMD 3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE073RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-FZ-3R00ELF | Bourns Inc. | 17.900 | CRT0805-FZ-3R00ELFCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,02296 € | 5,74 € |
| 500 | 0,02168 € | 10,84 € |
| 1.000 | 0,02053 € | 20,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01820 € | 91,00 € |
| 10.000 | 0,01736 € | 173,60 € |
| 15.000 | 0,01692 € | 253,80 € |
| 25.000 | 0,01639 € | 409,75 € |
| 35.000 | 0,01608 € | 562,80 € |
| 50.000 | 0,01576 € | 788,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

