15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JR-73-15R

DigiKey Part Number
13-RSF200JR-73-15RTR-ND - Tape & Reel (TR)
13-RSF200JR-73-15RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF200JR-73-15R
Description
RES 15 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14700 €1,47 €
250,12440 €3,11 €
500,10980 €5,49 €
1000,09750 €9,75 €
2500,08400 €21,00 €
5000,07550 €37,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06830 €68,30 €
2.0000,06217 €124,34 €
3.0000,05902 €177,06 €
5.0000,05546 €277,30 €
7.0000,05334 €373,38 €
10.0000,05126 €512,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €