
RP0603FRD071KL | |
|---|---|
DigiKey Part Number | 13-RP0603FRD071KLTR-ND - Tape & Reel (TR) 13-RP0603FRD071KLCT-ND - Cut Tape (CT) 13-RP0603FRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRD071KL |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603DRD071KL | YAGEO | 4.600 | YAG2115CT-ND | 0,08000 € | Parametric Equivalent |
| RP0603DRD071KL | YAGEO | 3.527 | 13-RP0603DRD071KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,04020 € | 10,05 € |
| 500 | 0,03802 € | 19,01 € |
| 1.000 | 0,03603 € | 36,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03055 € | 152,75 € |
| 10.000 | 0,02921 € | 292,10 € |
| 15.000 | 0,02849 € | 427,35 € |
| 25.000 | 0,02765 € | 691,25 € |
| 35.000 | 0,02715 € | 950,25 € |
| 50.000 | 0,02664 € | 1.332,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

