27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0727K4L

DigiKey Part Number
13-RP0603BRD0727K4LTR-ND - Tape & Reel (TR)
13-RP0603BRD0727K4LCT-ND - Cut Tape (CT)
13-RP0603BRD0727K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0727K4L
Description
RES 27.4K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0727K4LYAGEO2.22013-AT0603BRD0727K4LCT-ND0,14000 €Parametric Equivalent
In-Stock: 4.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09600 €0,96 €
250,08920 €2,23 €
500,08440 €4,22 €
1000,07960 €7,96 €
2500,07388 €18,47 €
5000,06996 €34,98 €
1.0000,06639 €66,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05655 €282,75 €
10.0000,05418 €541,80 €
15.0000,05292 €793,80 €
25.0000,05147 €1.286,75 €
35.0000,05058 €1.770,30 €
50.0000,04970 €2.485,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €