2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRE072KL

DigiKey Part Number
13-RP0402BRE072KLTR-ND - Tape & Reel (TR)
13-RP0402BRE072KLCT-ND - Cut Tape (CT)
13-RP0402BRE072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRE072KL
Description
RES 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD072KLYAGEO3.43013-AT0402BRD072KLCT-ND0,17000 €Parametric Equivalent
AT0402BRE072KLYAGEO6.02213-AT0402BRE072KLCT-ND0,16000 €Parametric Equivalent
RP0402BRD072KLYAGEO10.04213-RP0402BRD072KLCT-ND0,12000 €Parametric Equivalent
RQ73C1E2K0BTDFTE Connectivity Passive Product1.9431712-RQ73C1E2K0BTDFCT-ND0,78000 €Parametric Equivalent
In-Stock: 8.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09700 €0,97 €
250,09000 €2,25 €
500,08500 €4,25 €
1000,08020 €8,02 €
2500,07452 €18,63 €
5000,07056 €35,28 €
1.0000,06696 €66,96 €
5.0000,05990 €299,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05466 €546,60 €
20.0000,05255 €1.051,00 €
30.0000,05143 €1.542,90 €
50.0000,05014 €2.507,00 €
70.0000,04936 €3.455,20 €
100.0000,04858 €4.858,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €