
RL2512FK-070R051L | |
|---|---|
DigiKey Part Number | 311-0.051TTR-ND - Tape & Reel (TR) 311-0.051TCT-ND - Cut Tape (CT) 311-0.051TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R051L |
Description | RES 0.051 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R051L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±800ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N3AR051FTDF | TE Connectivity Passive Product | 1.920 | A109687CT-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14690 € | 14,69 € |
| 250 | 0,12924 € | 32,31 € |
| 500 | 0,11908 € | 59,54 € |
| 1.000 | 0,11101 € | 111,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09384 € | 375,36 € |
| 8.000 | 0,09000 € | 720,00 € |
| 12.000 | 0,08813 € | 1.057,56 € |
| 20.000 | 0,08610 € | 1.722,00 € |
| 28.000 | 0,08494 € | 2.378,32 € |
| 40.000 | 0,08384 € | 3.353,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

