
RL1218JK-070R1L | |
|---|---|
DigiKey Part Number | 13-RL1218JK-070R1LTR-ND - Tape & Reel (TR) 13-RL1218JK-070R1LCT-ND - Cut Tape (CT) 13-RL1218JK-070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R1L |
Description | RES 0.1 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R1L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,17520 € | 43,80 € |
| 500 | 0,16282 € | 81,41 € |
| 1.000 | 0,15297 € | 152,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13102 € | 524,08 € |
| 8.000 | 0,12633 € | 1.010,64 € |
| 12.000 | 0,12404 € | 1.488,48 € |
| 20.000 | 0,12156 € | 2.431,20 € |
| 28.000 | 0,12015 € | 3.364,20 € |
| 40.000 | 0,11880 € | 4.752,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

