
RL0805FR-7W0R06L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R06L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R06L |
Description | RES 0.06 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10838 € | 541,90 € |
| Unit Price without VAT: | 0,10838 € |
|---|---|
| Unit Price with VAT: | 0,13114 € |

