22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-7W0R022L

DigiKey Part Number
13-RL0805FR-7W0R022LTR-ND - Tape & Reel (TR)
13-RL0805FR-7W0R022LCT-ND - Cut Tape (CT)
13-RL0805FR-7W0R022LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-7W0R022L
Description
RES 0.022 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-7W0R022L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±1200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,34300 €3,43 €
250,29040 €7,26 €
500,26000 €13,00 €
1000,23620 €23,62 €
2500,21192 €52,98 €
5000,19790 €98,95 €
1.0000,18676 €186,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15933 €796,65 €
10.0000,15440 €1.544,00 €
15.0000,15200 €2.280,00 €
25.0000,14940 €3.735,00 €
35.0000,14790 €5.176,50 €
50.0000,14649 €7.324,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €