
RC2512JK-7W33RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W33RLTR-ND - Tape & Reel (TR) 13-RC2512JK-7W33RLCT-ND - Cut Tape (CT) 13-RC2512JK-7W33RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W33RL |
Description | RES 33 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W33RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20670 € | 20,67 € |
| 250 | 0,18448 € | 46,12 € |
| 500 | 0,17168 € | 85,84 € |
| 1.000 | 0,16149 € | 161,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14693 € | 587,72 € |
| 8.000 | 0,14179 € | 1.134,32 € |
| 12.000 | 0,13929 € | 1.671,48 € |
| 20.000 | 0,13657 € | 2.731,40 € |
| 28.000 | 0,13501 € | 3.780,28 € |
| 40.000 | 0,13354 € | 5.341,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

