
RC2512FK-7W36RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W36RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W36RL |
Description | RES 36 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W36RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13814 € | 552,56 € |
| Unit Price without VAT: | 0,13814 € |
|---|---|
| Unit Price with VAT: | 0,16715 € |

