1.5 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-7W1R5L

DigiKey Part Number
13-RC2512FK-7W1R5LTR-ND - Tape & Reel (TR)
13-RC2512FK-7W1R5LCT-ND - Cut Tape (CT)
13-RC2512FK-7W1R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-7W1R5L
Description
RES 1.5 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,30300 €3,03 €
250,25560 €6,39 €
500,22800 €11,40 €
1000,20620 €20,62 €
2500,18404 €46,01 €
5000,17120 €85,60 €
1.0000,16103 €161,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14649 €585,96 €
8.0000,14137 €1.130,96 €
12.0000,13886 €1.666,32 €
20.0000,13615 €2.723,00 €
28.0000,13460 €3.768,80 €
40.0000,13313 €5.325,20 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €