
RC0201FR-074R7L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-074R7LTR-ND - Tape & Reel (TR) 13-RC0201FR-074R7LCT-ND - Cut Tape (CT) 13-RC0201FR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-074R7L |
Description | RES 4.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-074R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01840 € | 1,84 € |
| 250 | 0,01464 € | 3,66 € |
| 500 | 0,01252 € | 6,26 € |
| 1.000 | 0,01082 € | 10,82 € |
| 5.000 | 0,00814 € | 40,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00695 € | 69,50 € |
| 20.000 | 0,00636 € | 127,20 € |
| 30.000 | 0,00608 € | 182,40 € |
| 50.000 | 0,00577 € | 288,50 € |
| 70.000 | 0,00560 € | 392,00 € |
| 100.000 | 0,00543 € | 543,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

