
RC2512FK-072ML | |
|---|---|
DigiKey Part Number | 13-RC2512FK-072MLTR-ND - Tape & Reel (TR) 13-RC2512FK-072MLCT-ND - Cut Tape (CT) 13-RC2512FK-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-072ML |
Description | RES 2M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-072ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08710 € | 8,71 € |
| 250 | 0,07484 € | 18,71 € |
| 500 | 0,06780 € | 33,90 € |
| 1.000 | 0,06220 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05422 € | 216,88 € |
| 8.000 | 0,05141 € | 411,28 € |
| 12.000 | 0,05004 € | 600,48 € |
| 20.000 | 0,04856 € | 971,20 € |
| 28.000 | 0,04771 € | 1.335,88 € |
| 40.000 | 0,04690 € | 1.876,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

