
RC2010FK-0727RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0727RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0727RLCT-ND - Cut Tape (CT) 13-RC2010FK-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0727RL |
Description | RES 27 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04792 € | 11,98 € |
| 500 | 0,04274 € | 21,37 € |
| 1.000 | 0,03864 € | 38,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03094 € | 123,76 € |
| 8.000 | 0,02901 € | 232,08 € |
| 12.000 | 0,02806 € | 336,72 € |
| 20.000 | 0,02704 € | 540,80 € |
| 28.000 | 0,02646 € | 740,88 € |
| 40.000 | 0,02590 € | 1.036,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

