
RC1218FK-0710KL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-0710KLTR-ND - Tape & Reel (TR) 13-RC1218FK-0710KLCT-ND - Cut Tape (CT) 13-RC1218FK-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-0710KL |
Description | RES 10K OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,11332 € | 28,33 € |
| 500 | 0,10400 € | 52,00 € |
| 1.000 | 0,09658 € | 96,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08601 € | 344,04 € |
| 8.000 | 0,08228 € | 658,24 € |
| 12.000 | 0,08047 € | 965,64 € |
| 20.000 | 0,07850 € | 1.570,00 € |
| 28.000 | 0,07737 € | 2.166,36 € |
| 40.000 | 0,07630 € | 3.052,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

