30 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0730RL

DigiKey Part Number
13-RC1210JR-0730RLTR-ND - Tape & Reel (TR)
13-RC1210JR-0730RLCT-ND - Cut Tape (CT)
13-RC1210JR-0730RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0730RL
Description
RES 30 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0730RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0730RLYAGEO9.80013-AC1210FR-0730RLCT-ND0,20000 €Upgrade
AC1210JR-0730RLYAGEO4.80013-AC1210JR-0730RLCT-ND0,18000 €Upgrade
RC1210FR-0730RLYAGEO7.30313-RC1210FR-0730RLCT-ND0,14000 €Upgrade
ERJ-14NF30R0UPanasonic Industry10.00010-ERJ-14NF30R0UCT-ND0,26000 €Similar
In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04880 €1,22 €
500,04120 €2,06 €
1000,03490 €3,49 €
2500,02872 €7,18 €
5000,02516 €12,58 €
1.0000,02233 €22,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01782 €89,10 €
10.0000,01651 €165,10 €
15.0000,01587 €238,05 €
25.0000,01518 €379,50 €
35.0000,01479 €517,65 €
50.0000,01441 €720,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €