
RC1210FR-075K1L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-075K1LTR-ND - Tape & Reel (TR) 13-RC1210FR-075K1LCT-ND - Cut Tape (CT) 13-RC1210FR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-075K1L |
Description | RES 5.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-075K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12105K10FKEA | Vishay Dale | 2.337 | 541-CRCW12105K10FKEACT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02606 € | 13,03 € |
| 1.000 | 0,02317 € | 23,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01854 € | 92,70 € |
| 10.000 | 0,01720 € | 172,00 € |
| 15.000 | 0,01654 € | 248,10 € |
| 25.000 | 0,01584 € | 396,00 € |
| 35.000 | 0,01543 € | 540,05 € |
| 50.000 | 0,01505 € | 752,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

